
R16-A103-3P 15mm Center Slot
- Manufacturer
- MFR.Part #
- R16-A103-3P 15mm Center Slot
- JLCPCB Part #
- C10576
- Package
- -
- Description
- 10kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Shenzhen HaiHuasheng Elec | |
| Package | - | |
| Resistance | 10kΩ |

* Images are for reference only
R16-A103-3P 15mm Center Slot
Extended- Manufacturer
- MFR.Part #
- R16-A103-3P 15mm Center Slot
- JLCPCB Part #
- C10576
- Package
- -
- Description
- 10kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R16-A103-3P 15mm Center Slot
Extended- Manufacturer
- MFR.Part #
- R16-A103-3P 15mm Center Slot
- JLCPCB Part #
- C10576
- Package
- -
- Description
- 10kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R16-A103-3P 15mm Center Slot Specifications
R16-A103-3P 15mm Center Slot technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Shenzhen HaiHuasheng Elec | |
| Package | - | |
| Resistance | 10kΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R16-A103-3P 15mm Center Slot. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R16-A103-3P 15mm Center Slot Schematic Symbol & PCB Footprint
The R16-A103-3P 15mm Center Slot schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.