
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.3Mbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Power-up/reset configuration | |
| Interface | I2C、SPI、1-Wire |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS28E18Q+U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.3Mbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Power-up/reset configuration | |
| Interface | I2C、SPI、1-Wire |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS28E18Q+U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS28E18Q+U datasheets or manufacturer documentation.
Datasheet: DS28E18Q+U Datasheet (PDF)
The DS28E18Q+U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.