
MSP430G2102IRSA16T
- Manufacturer
- MFR.Part #
- MSP430G2102IRSA16T
- JLCPCB Part #
- C1016078
- Package
- QFN-16(4x4)
- Description
- 1.8V~3.6V 10 16MHz 1KB FLASH MSP430 QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16(4x4) | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1KB | |
| Voltage - Supply | 1.8V~3.6V | |
| CPU Core | MSP430 | |
| Number of I/O | 10 |

* Images are for reference only
MSP430G2102IRSA16T
Extended- Manufacturer
- MFR.Part #
- MSP430G2102IRSA16T
- JLCPCB Part #
- C1016078
- Package
- QFN-16(4x4)
- Description
- 1.8V~3.6V 10 16MHz 1KB FLASH MSP430 QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MSP430G2102IRSA16T
Extended- Manufacturer
- MFR.Part #
- MSP430G2102IRSA16T
- JLCPCB Part #
- C1016078
- Package
- QFN-16(4x4)
- Description
- 1.8V~3.6V 10 16MHz 1KB FLASH MSP430 QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSP430G2102IRSA16T Specifications
MSP430G2102IRSA16T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16(4x4) | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1KB | |
| Voltage - Supply | 1.8V~3.6V | |
| CPU Core | MSP430 | |
| Number of I/O | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430G2102IRSA16T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSP430G2102IRSA16T Documents
MSP430G2102IRSA16T datasheets or manufacturer documentation.
Datasheet: MSP430G2102IRSA16T Datasheet (PDF)
MSP430G2102IRSA16T Schematic Symbol & PCB Footprint
The MSP430G2102IRSA16T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.