
* Images are for reference only
C1210N393K016T
Extended
- Manufacturer
- IHHEC(HOLY STONE ENTERPRISE CO., LTD)
- MFR.Part #
- C1210N393K016T
- JLCPCB Part #
- C106095
- Package
- 1210
- Description
- 16V 39nF NP0 ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1712
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1712
In-stock Item Pricing
Qty Unit Price
1+
$0.1401
10+
$0.1125
30+
$0.0985
100+
$0.0880
500+
$0.0798
1000+
$0.0756
Related Products