
* Images are for reference only
100AREP681M08X8E15P35
Extended
- Manufacturer
- APAQ Tech
- MFR.Part #
- 100AREP681M08X8E15P35
- JLCPCB Part #
- C2681195
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+105℃ 10V 15mΩ@300kHz 3.5mm 3000hrs@105℃ 4A@100kHz 680uF 8mm 8mm ±20% 插件,D8xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3071
50+
$0.2446
150+
$0.2179
500+
$0.1665
2500+
$0.1516
5000+
$0.1428
Related Products
Welcome back, may I help you?