CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. VHF201209H10NJT
VHF201209H10NJT - 1
VHF201209H10NJT - 2
VHF201209H10NJT - 3
Extended1/3
* Images are for reference only

VHF201209H10NJT

Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
VHF201209H10NJT
JLCPCB Part #
C98987
Package
0805
Description
10nH 15@100MHz 2.2GHz 300mA 300mΩ Multilayer inductor、High-frequency inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0805
Inductance10nH
TypeMultilayer inductor、High-frequency inductor
Q @ Frequency15@100MHz
Frequency - Self Resonant2.2GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)300mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. VHF201209H10NJT
VHF201209H10NJT

* Images are for reference only

VHF201209H10NJT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
VHF201209H10NJT
JLCPCB Part #
C98987
Package
0805
Description
10nH 15@100MHz 2.2GHz 300mA 300mΩ Multilayer inductor、High-frequency inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VHF201209H10NJT

* Images are for reference only

VHF201209H10NJT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
VHF201209H10NJT
JLCPCB Part #
C98987
Package
0805
Description
10nH 15@100MHz 2.2GHz 300mA 300mΩ Multilayer inductor、High-frequency inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VHF201209H10NJT Specifications

VHF201209H10NJT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0805
Inductance10nH
TypeMultilayer inductor、High-frequency inductor
Q @ Frequency15@100MHz
Frequency - Self Resonant2.2GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)300mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VHF201209H10NJT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VHF201209H10NJT Documents

VHF201209H10NJT datasheets or manufacturer documentation.

Datasheet: VHF201209H10NJT Datasheet (PDF)

VHF201209H10NJT Schematic Symbol & PCB Footprint

The VHF201209H10NJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.