* Images are for reference only
1404278
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1404278
- JLCPCB Part #
- C5871865
- Package
- -
- Description
- 2 cat5 Gold Copper Alloy Without LED -40℃~+70℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1404278 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1404278 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1404278 symbol, PCB footprint from the free EasyEDA PCB design tool.
1404278 datasheets or manufacturer documentation.
Datasheet: 1404278 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing