* Images are for reference only
CMR08F513GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F513GPDR
- JLCPCB Part #
- C5627410
- Package
- -
- Description
- ±2% 500V 0.051uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F513GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F513GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F513GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F513GPDR datasheets or manufacturer documentation.
Datasheet: CMR08F513GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC6125
Cornell Dubilier Electronics
$1.89
-
381LX471M350A042
Cornell Dubilier Electronics
$5.9835
-
CGH732T350X5L
Cornell Dubilier Electronics
$198.4155
-
FCP0805C822G-J2
Cornell Dubilier Electronics
$0.2432
-
947D271K132CERSN
Cornell Dubilier Electronics
$85.8225
-
WMF1P22K-F
Cornell Dubilier Electronics
$2.8455