* Images are for reference only
MLS152M060EK1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS152M060EK1A
- JLCPCB Part #
- C2623557
- Package
- Plugin
- Description
- 1500uF 60V 106mΩ@120Hz ±20% 11.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS152M060EK1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS152M060EK1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS152M060EK1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS152M060EK1A datasheets or manufacturer documentation.
Datasheet: MLS152M060EK1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA226M25C12T-F
Cornell Dubilier Electronics
$0.1416
-
MLP152M080EK1D
Cornell Dubilier Electronics
$77.808
-
380LQ331M315J042
Cornell Dubilier Electronics
$2.3625
-
CDS10ED620GO3
Cornell Dubilier Electronics
$9.2535
-
MC22FF751J-TF
Cornell Dubilier Electronics
$9.285
-
CD7FC201JO3
Cornell Dubilier Electronics
$17.049