* Images are for reference only
2826091
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2826091
- JLCPCB Part #
- C7174773
- Package
- SOCKETABLE
- Description
- 24V 6A SPDT (1 Form C) SOCKETABLE Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2826091 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2826091 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2826091 symbol, PCB footprint from the free EasyEDA PCB design tool.
2826091 datasheets or manufacturer documentation.
Datasheet: 2826091 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing