* Images are for reference only
CMR08F333GODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333GODR
- JLCPCB Part #
- C7109078
- Package
- -
- Description
- ±2% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333GODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333GODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F333GODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333GODR datasheets or manufacturer documentation.
Datasheet: CMR08F333GODR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DME6P15K
Cornell Dubilier Electronics
$1.521
-
150824J250HE
Cornell Dubilier Electronics
$2.055
-
HVMLS433M7R5EB1A
Cornell Dubilier Electronics
$177.0525
-
ALH106K351B104
Cornell Dubilier Electronics
$6.396
-
CGS332T200R5L
Cornell Dubilier Electronics
$56.7135
-
CDV30EJ240FO3
Cornell Dubilier Electronics
$58.4625