* Images are for reference only
SXT21416CB17-22.1184M
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CB17-22.1184M
- JLCPCB Part #
- C7028046
- Package
- SMD2016-4P
- Description
- 22.1184MHz 16pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SXT21416CB17-22.1184M technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SXT21416CB17-22.1184M for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SXT21416CB17-22.1184M symbol, PCB footprint from the free EasyEDA PCB design tool.
SXT21416CB17-22.1184M datasheets or manufacturer documentation.
Datasheet: SXT21416CB17-22.1184M Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SXT14418DB27-20.000M
Suntsu Electronics, Inc.
$2.817
-
SXT21414AA27-18.432M
Suntsu Electronics, Inc.
$1.2105
-
SXT11412DD16-24.000M
Suntsu Electronics, Inc.
$1.371
-
SXTHM218ED174-30.000M
Suntsu Electronics, Inc.
$0.5835
-
SXT3249DA16-11.0592M
Suntsu Electronics, Inc.
$0.7515
-
SXT32418BA17-44.000M
Suntsu Electronics, Inc.
$1.8525