* Images are for reference only
CMR07F113FPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F113FPDP
- JLCPCB Part #
- C6534903
- Package
- -
- Description
- ±1% 500V 0.011uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F113FPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F113FPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F113FPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F113FPDP datasheets or manufacturer documentation.
Datasheet: CMR07F113FPDP Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150474K63DB
Cornell Dubilier Electronics
$1.7295
-
AVE686M06D16T-F
Cornell Dubilier Electronics
$0.096
-
CGS394U010V5L
Cornell Dubilier Electronics
$81.6765
-
SCD474K162A3Z25-F
Cornell Dubilier Electronics
$22.7205
-
CD7FC251FO3
Cornell Dubilier Electronics
$35.2785
-
MC22FA152J-F
Cornell Dubilier Electronics
$14.5425