* Images are for reference only
CMR08F223JPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F223JPDR
- JLCPCB Part #
- C5969681
- Package
- -
- Description
- ±5% 500V 0.022uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F223JPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F223JPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F223JPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F223JPDR datasheets or manufacturer documentation.
Datasheet: CMR08F223JPDR Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS107M50F24T-F
Cornell Dubilier Electronics
$0.6105
-
520C103M200DC2HS
Cornell Dubilier Electronics
$106.3035
-
381LQ222M063H022
Cornell Dubilier Electronics
$1.3605
-
947D541K112DERSN
Cornell Dubilier Electronics
$127.974
-
SK330M016ST
Cornell Dubilier Electronics
$0.1556
-
CD19FA912GO3
Cornell Dubilier Electronics
$37.137