* Images are for reference only
MLS193M5R0EK1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS193M5R0EK1D
- JLCPCB Part #
- C2623700
- Package
- Plugin
- Description
- 19000uF 5V 76mΩ@120Hz 13.6A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS193M5R0EK1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS193M5R0EK1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS193M5R0EK1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS193M5R0EK1D datasheets or manufacturer documentation.
Datasheet: MLS193M5R0EK1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0603C102J-K1
Cornell Dubilier Electronics
$0.2013
-
425M47552RA3
Cornell Dubilier Electronics
$2.6085
-
ALH306K251C064
Cornell Dubilier Electronics
$8.5185
-
CDV30FF123FO3F
Cornell Dubilier Electronics
$159.027
-
CD5CC060DO3F
Cornell Dubilier Electronics
$4.8795
-
CMR04E820GPDR
Cornell Dubilier Electronics
$64.563