* Images are for reference only
CGS984U016X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS984U016X8L
- JLCPCB Part #
- C2623124
- Package
- Bolt,D76.2xL219.08mm
- Description
- 16V 0.98F -10%~+75% 23.8A@120Hz 7mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS984U016X8L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS984U016X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS984U016X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS984U016X8L datasheets or manufacturer documentation.
Datasheet: CGS984U016X8L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX121M450J022
Cornell Dubilier Electronics
$7.1565
-
170274J400LE
Cornell Dubilier Electronics
$2.5215
-
CD7FD181GO3
Cornell Dubilier Electronics
$23.724
-
CDV30FH122JO3F
Cornell Dubilier Electronics
$48.6645
-
CD5CC100JO3F
Cornell Dubilier Electronics
$3.504
-
CDV30FF131FO3F
Cornell Dubilier Electronics
$67.0755