
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 100mW | |
| Lumens | 5lm~10lm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Pink | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Voltage - Forward(Vf) | 2.7V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YY-2835APB-ATA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Package | SMD2835 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 100mW | |
| Lumens | 5lm~10lm | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Pink | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Voltage - Forward(Vf) | 2.7V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YY-2835APB-ATA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YY-2835APB-ATA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.