Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0603TD-6A
0603TD-6A - 1
0603TD-6A - 2
0603TD-6A - 3
0603TD-6A - 4
Extended1/4
* Images are for reference only
0603TD-6A
Attributes
Value
Manufacturer
prosemi
MFR.Part #
0603TD-6A
JLCPCB Part #
C2838890
Package
0603
Description
-55℃~+150℃ 0.8mm 1.6mm 2.3 32V 50A@32VDC 6A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
Manufacturerprosemi
Package0603
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t2.3
Length1.6mm
Interrupt Rating50A@32VDC
Current Rating6A
Height0.48mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0603TD-6A
0603TD-6A

* Images are for reference only

0603TD-6A

Extended
Manufacturer

prosemi

MFR.Part #
0603TD-6A
JLCPCB Part #
C2838890
Package
0603
Description
-55℃~+150℃ 0.8mm 1.6mm 2.3 32V 50A@32VDC 6A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603TD-6A

* Images are for reference only

0603TD-6A
Extended
Manufacturer

prosemi

MFR.Part #
0603TD-6A
JLCPCB Part #
C2838890
Package
0603
Description
-55℃~+150℃ 0.8mm 1.6mm 2.3 32V 50A@32VDC 6A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0603TD-6A Specifications

0603TD-6A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
Manufacturerprosemi
Package0603
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t2.3
Length1.6mm
Interrupt Rating50A@32VDC
Current Rating6A
Height0.48mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0603TD-6A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0603TD-6A Documents

0603TD-6A datasheets or manufacturer documentation.

Datasheet: 0603TD-6A Datasheet (PDF)

0603TD-6A Schematic Symbol & PCB Footprint

The 0603TD-6A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.