
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 75ps、75ps、100ps、150ps、150ps、250ps | |
| Output Frequency(Max) | 72MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P3PS850BHG-08CR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 75ps、75ps、100ps、150ps、150ps、250ps | |
| Output Frequency(Max) | 72MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3PS850BHG-08CR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The P3PS850BHG-08CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.