Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV6323BMTAATBG
NCV6323BMTAATBG - 1
NCV6323BMTAATBG - 2
NCV6323BMTAATBG - 3
Extended1/3
* Images are for reference only
NCV6323BMTAATBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV6323BMTAATBG
JLCPCB Part #
C556425
Package
WFDFN-8-EP(2x2)
Description
-40℃~+125℃@(TA) 1 2.5V~5.5V 2A 3MHz 600mV~5.5V Adjustable Buck Built-in Step-down type Yes WFDFN-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWFDFN-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current2A
Quiescent Current5.7mA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV6323BMTAATBG
NCV6323BMTAATBG

* Images are for reference only

NCV6323BMTAATBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV6323BMTAATBG
JLCPCB Part #
C556425
Package
WFDFN-8-EP(2x2)
Description
-40℃~+125℃@(TA) 1 2.5V~5.5V 2A 3MHz 600mV~5.5V Adjustable Buck Built-in Step-down type Yes WFDFN-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV6323BMTAATBG

* Images are for reference only

NCV6323BMTAATBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV6323BMTAATBG
JLCPCB Part #
C556425
Package
WFDFN-8-EP(2x2)
Description
-40℃~+125℃@(TA) 1 2.5V~5.5V 2A 3MHz 600mV~5.5V Adjustable Buck Built-in Step-down type Yes WFDFN-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV6323BMTAATBG Specifications

NCV6323BMTAATBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWFDFN-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current2A
Quiescent Current5.7mA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV6323BMTAATBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV6323BMTAATBG Documents

NCV6323BMTAATBG datasheets or manufacturer documentation.

Datasheet: NCV6323BMTAATBG Datasheet (PDF)

NCV6323BMTAATBG Schematic Symbol & PCB Footprint

The NCV6323BMTAATBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.