
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | QFN-52(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 875ps | |
| Voltage - Supply | 2.375V~3.8V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Logic Family | NB100LVEP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB100LVEP222MNG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | QFN-52(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 875ps | |
| Voltage - Supply | 2.375V~3.8V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Logic Family | NB100LVEP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB100LVEP222MNG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB100LVEP222MNG datasheets or manufacturer documentation.
Datasheet: NB100LVEP222MNG Datasheet (PDF)
The NB100LVEP222MNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.