Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7912CD2TG
MC7912CD2TG - 1
MC7912CD2TG - 2
MC7912CD2TG - 3
Extended1/3
* Images are for reference only
MC7912CD2TG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC7912CD2TG
JLCPCB Part #
C172453
Package
D2PAK
Description
0℃~+125℃@(Tj) 1 1.3V@(1A) 12V 1A 35V 4.4mA 61dB@(120Hz) 75uVrms Fixed Negative D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK
Power Supply Rejection Ratio (PSRR)61dB@(120Hz)
standby current4.4mA
Operating Temperature0℃~+125℃@(Tj)
Noise75uVrms
Voltage - Supply35V
Output TypeFixed
Output Current1A
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.3V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7912CD2TG
MC7912CD2TG

* Images are for reference only

MC7912CD2TG

Extended
Manufacturer

onsemi

MFR.Part #
MC7912CD2TG
JLCPCB Part #
C172453
Package
D2PAK
Description
0℃~+125℃@(Tj) 1 1.3V@(1A) 12V 1A 35V 4.4mA 61dB@(120Hz) 75uVrms Fixed Negative D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7912CD2TG

* Images are for reference only

MC7912CD2TG
Extended
Manufacturer

onsemi

MFR.Part #
MC7912CD2TG
JLCPCB Part #
C172453
Package
D2PAK
Description
0℃~+125℃@(Tj) 1 1.3V@(1A) 12V 1A 35V 4.4mA 61dB@(120Hz) 75uVrms Fixed Negative D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7912CD2TG Specifications

MC7912CD2TG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK
Power Supply Rejection Ratio (PSRR)61dB@(120Hz)
standby current4.4mA
Operating Temperature0℃~+125℃@(Tj)
Noise75uVrms
Voltage - Supply35V
Output TypeFixed
Output Current1A
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.3V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC7912CD2TG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC7912CD2TG Documents

MC7912CD2TG datasheets or manufacturer documentation.

Datasheet: MC7912CD2TG Datasheet (PDF)

MC7912CD2TG Schematic Symbol & PCB Footprint

The MC7912CD2TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.