
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Voltage | 3.13V~6.5V | |
| Output Current | 25mA | |
| Quiescent Current | 1.2mA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Digital control | |
| Switching Frequency | 300kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33283FTB28R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Operating Voltage | 3.13V~6.5V | |
| Output Current | 25mA | |
| Quiescent Current | 1.2mA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Digital control | |
| Switching Frequency | 300kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33283FTB28R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33283FTB28R2 datasheets or manufacturer documentation.
Datasheet: MC33283FTB28R2 Datasheet (PDF)
The MC33283FTB28R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.