
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | PLCC-20(8.9x8.9) | |
| Clock Frequency | 200MHz | |
| Propagation Delay | 2.9ns | |
| Series | MECL 10,000 | |
| Features | Asynchronous parallel load function、Supports forward and reverse shift | |
| Pd - Power Dissipation | 425mW | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10141FN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | PLCC-20(8.9x8.9) | |
| Clock Frequency | 200MHz | |
| Propagation Delay | 2.9ns | |
| Series | MECL 10,000 | |
| Features | Asynchronous parallel load function、Supports forward and reverse shift | |
| Pd - Power Dissipation | 425mW | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10141FN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10141FN datasheets or manufacturer documentation.
Datasheet: MC10141FN Datasheet (PDF)
The MC10141FN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.