Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KA5H0265RCTU
KA5H0265RCTU
Extended
* Images are for reference only
KA5H0265RCTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA5H0265RCTU
JLCPCB Part #
C3235797
Package
TO-220-5
Description
-25℃~+85℃ 1 30V 500mΩ High Side Switch 过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection TO-220-5 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageTO-220-5
TypeHigh Side Switch
Number of Channels1
Voltage - Supply30V
Operating Temperature --25℃~+85℃
FeaturesOvervoltage protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)500mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KA5H0265RCTU
KA5H0265RCTU

* Images are for reference only

KA5H0265RCTU

Extended
Manufacturer

onsemi

MFR.Part #
KA5H0265RCTU
JLCPCB Part #
C3235797
Package
TO-220-5
Description
-25℃~+85℃ 1 30V 500mΩ High Side Switch 过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection TO-220-5 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5H0265RCTU

* Images are for reference only

KA5H0265RCTU
Extended
Manufacturer

onsemi

MFR.Part #
KA5H0265RCTU
JLCPCB Part #
C3235797
Package
TO-220-5
Description
-25℃~+85℃ 1 30V 500mΩ High Side Switch 过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection TO-220-5 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5H0265RCTU Specifications

KA5H0265RCTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageTO-220-5
TypeHigh Side Switch
Number of Channels1
Voltage - Supply30V
Operating Temperature --25℃~+85℃
FeaturesOvervoltage protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)500mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5H0265RCTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA5H0265RCTU Documents

KA5H0265RCTU datasheets or manufacturer documentation.

Datasheet: KA5H0265RCTU Datasheet (PDF)

KA5H0265RCTU Schematic Symbol & PCB Footprint

The KA5H0265RCTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.