


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | UMLP-16(1.8x2.6) | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Number of Channels | 4 | |
| Switch Circuit | 4:2 | |
| Voltage - Supply | 2.7V~3.6V | |
| Bandwidth | 160MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 4ns | |
| Turn-on time | 7ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA2457UMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | UMLP-16(1.8x2.6) | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 12pF | |
| Number of Channels | 4 | |
| Switch Circuit | 4:2 | |
| Voltage - Supply | 2.7V~3.6V | |
| Bandwidth | 160MHz | |
| Features | Bidirectional analog channel | |
| Turn-off time | 4ns | |
| Turn-on time | 7ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA2457UMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA2457UMX datasheets or manufacturer documentation.
Datasheet: FSA2457UMX Datasheet (PDF)
The FSA2457UMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.