
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 7.309nF | |
| Td(off) | 271ns | |
| Switching Energy(Eoff) | 310uJ | |
| Gate Charge(Qg) | 306nC | |
| Turn-On Energy (Eon) | 989uJ | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 89ns | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 1.33V | |
| Pd - Power Dissipation | 231W | |
| Output Capacitance(Coes) | 58pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 32ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGH40T65UQDF-F155 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 7.309nF | |
| Td(off) | 271ns | |
| Switching Energy(Eoff) | 310uJ | |
| Gate Charge(Qg) | 306nC | |
| Turn-On Energy (Eon) | 989uJ | |
| Reverse Transfer Capacitance (Cres) | 30pF | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 89ns | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 1.33V | |
| Pd - Power Dissipation | 231W | |
| Output Capacitance(Coes) | 58pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 32ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGH40T65UQDF-F155. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGH40T65UQDF-F155 datasheets or manufacturer documentation.
Datasheet: FGH40T65UQDF-F155 Datasheet (PDF)
The FGH40T65UQDF-F155 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.