


- Manufacturer
- MFR.Part #
- FFD08S60S-F085
- JLCPCB Part #
- C606117
- Package
- DPAK-3
- Description
- -65℃~+150℃ 100uA@600V 2.1V@8A 600V 80A 8A Independent DPAK-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | onsemi | |
| Package | DPAK-3 | |
| Voltage - Forward(Vf@If) | 2.1V@8A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 100uA@600V |

* Images are for reference only
FFD08S60S-F085
Extended- Manufacturer
- MFR.Part #
- FFD08S60S-F085
- JLCPCB Part #
- C606117
- Package
- DPAK-3
- Description
- -65℃~+150℃ 100uA@600V 2.1V@8A 600V 80A 8A Independent DPAK-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FFD08S60S-F085
- JLCPCB Part #
- C606117
- Package
- DPAK-3
- Description
- -65℃~+150℃ 100uA@600V 2.1V@8A 600V 80A 8A Independent DPAK-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFD08S60S-F085 Specifications
FFD08S60S-F085 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | onsemi | |
| Package | DPAK-3 | |
| Voltage - Forward(Vf@If) | 2.1V@8A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 100uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFD08S60S-F085. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFD08S60S-F085 Documents
FFD08S60S-F085 datasheets or manufacturer documentation.
Datasheet: FFD08S60S-F085 Datasheet (PDF)
FFD08S60S-F085 Schematic Symbol & PCB Footprint
The FFD08S60S-F085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.