
- Manufacturer
- MFR.Part #
- FDMC8678S
- JLCPCB Part #
- C3289371
- Package
- Power-33
- Description
- -55℃~+150℃ 1 N-channel 1.08nF 135pF 2.075nF 30V 34nC@10V 3V 41W 66A 8.7mΩ@4.5V N-Channel Power-33 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | Power-33 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.075nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 34nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| Current - Continuous Drain(Id) | 66A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.08nF | |
| Pd - Power Dissipation | 41W | |
| RDS(on) | 8.7mΩ@4.5V |

* Images are for reference only
FDMC8678S
Extended- Manufacturer
- MFR.Part #
- FDMC8678S
- JLCPCB Part #
- C3289371
- Package
- Power-33
- Description
- -55℃~+150℃ 1 N-channel 1.08nF 135pF 2.075nF 30V 34nC@10V 3V 41W 66A 8.7mΩ@4.5V N-Channel Power-33 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDMC8678S
- JLCPCB Part #
- C3289371
- Package
- Power-33
- Description
- -55℃~+150℃ 1 N-channel 1.08nF 135pF 2.075nF 30V 34nC@10V 3V 41W 66A 8.7mΩ@4.5V N-Channel Power-33 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDMC8678S Specifications
FDMC8678S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | Power-33 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.075nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 34nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| Current - Continuous Drain(Id) | 66A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.08nF | |
| Pd - Power Dissipation | 41W | |
| RDS(on) | 8.7mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMC8678S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDMC8678S Documents
FDMC8678S datasheets or manufacturer documentation.
Datasheet: FDMC8678S Datasheet (PDF)
FDMC8678S Schematic Symbol & PCB Footprint
The FDMC8678S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.