Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2518S30X
FAN2518S30X
Extended
* Images are for reference only
FAN2518S30X
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN2518S30X
JLCPCB Part #
C3745957
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 3V 43dB@(120Hz) 50mA 50mV@(50mA) 6.5V Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)43dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6.5V
Output TypeFixed
Output Current50mA
FeaturesThermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Voltage Dropout50mV@(50mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN2518S30X
FAN2518S30X

* Images are for reference only

FAN2518S30X

Extended
Manufacturer

onsemi

MFR.Part #
FAN2518S30X
JLCPCB Part #
C3745957
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 3V 43dB@(120Hz) 50mA 50mV@(50mA) 6.5V Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2518S30X

* Images are for reference only

FAN2518S30X
Extended
Manufacturer

onsemi

MFR.Part #
FAN2518S30X
JLCPCB Part #
C3745957
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 3V 43dB@(120Hz) 50mA 50mV@(50mA) 6.5V Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN2518S30X Specifications

FAN2518S30X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)43dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6.5V
Output TypeFixed
Output Current50mA
FeaturesThermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Voltage Dropout50mV@(50mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN2518S30X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN2518S30X Documents

FAN2518S30X datasheets or manufacturer documentation.

Datasheet: FAN2518S30X Datasheet (PDF)

FAN2518S30X Schematic Symbol & PCB Footprint

The FAN2518S30X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.