Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEV3S0515SC
MEV3S0515SC - 1
MEV3S0515SC - 2
MEV3S0515SC - 3
Extended1/3
* Images are for reference only
MEV3S0515SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MEV3S0515SC
JLCPCB Part #
C22433931
Package
SIP,19.7x7.7mm
Description
-40℃~+85℃ 1 10uF 15V 200mA 30mVp-p 4.5V~5.5V 60kHz 87.5% SIP,19.7x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,19.7x7.7mm
Output Current(Max)200mA
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87.5%
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Switching Frequency60kHz
Output Voltage15V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEV3S0515SC
MEV3S0515SC

* Images are for reference only

MEV3S0515SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MEV3S0515SC
JLCPCB Part #
C22433931
Package
SIP,19.7x7.7mm
Description
-40℃~+85℃ 1 10uF 15V 200mA 30mVp-p 4.5V~5.5V 60kHz 87.5% SIP,19.7x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEV3S0515SC

* Images are for reference only

MEV3S0515SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MEV3S0515SC
JLCPCB Part #
C22433931
Package
SIP,19.7x7.7mm
Description
-40℃~+85℃ 1 10uF 15V 200mA 30mVp-p 4.5V~5.5V 60kHz 87.5% SIP,19.7x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEV3S0515SC Specifications

MEV3S0515SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,19.7x7.7mm
Output Current(Max)200mA
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87.5%
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Switching Frequency60kHz
Output Voltage15V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEV3S0515SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEV3S0515SC Schematic Symbol & PCB Footprint

The MEV3S0515SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.