Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 49D032768CQ
49D032768CQ - 1
49D032768CQ - 2
49D032768CQ - 3
49D032768CQ - 4
Extended1/4
* Images are for reference only
49D032768CQ
Attributes
Value
Manufacturer
huaxindianzi
MFR.Part #
49D032768CQ
JLCPCB Part #
C21900476
Package
HC-49S-SMD
Description
-40℃~+85℃ 20pF 32.768MHz 60Ω Crystal Oscillator ±20ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
Manufacturerhuaxindianzi
PackageHC-49S-SMD
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency32.768MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 49D032768CQ
49D032768CQ

* Images are for reference only

49D032768CQ

Extended
Manufacturer

huaxindianzi

MFR.Part #
49D032768CQ
JLCPCB Part #
C21900476
Package
HC-49S-SMD
Description
-40℃~+85℃ 20pF 32.768MHz 60Ω Crystal Oscillator ±20ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

49D032768CQ

* Images are for reference only

49D032768CQ
Extended
Manufacturer

huaxindianzi

MFR.Part #
49D032768CQ
JLCPCB Part #
C21900476
Package
HC-49S-SMD
Description
-40℃~+85℃ 20pF 32.768MHz 60Ω Crystal Oscillator ±20ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

49D032768CQ Specifications

49D032768CQ technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
Manufacturerhuaxindianzi
PackageHC-49S-SMD
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency32.768MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 49D032768CQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

49D032768CQ Documents

49D032768CQ datasheets or manufacturer documentation.

Datasheet: 49D032768CQ Datasheet (PDF)

49D032768CQ Schematic Symbol & PCB Footprint

The 49D032768CQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.