Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z8F6481QK024XK
Z8F6481QK024XK
Extended
* Images are for reference only
Z8F6481QK024XK
Attributes
Value
Manufacturer
Zilog
MFR.Part #
Z8F6481QK024XK
JLCPCB Part #
C20344868
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 24MHz 26 3.75KB 64KB 8 Bit Built-in+External FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageQFN-32(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
RAM Size3.75KB
Core Size8 Bit
CPU CoreeZ8
Number of I/O26
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z8F6481QK024XK
Z8F6481QK024XK

* Images are for reference only

Z8F6481QK024XK

Extended
Manufacturer

Zilog

MFR.Part #
Z8F6481QK024XK
JLCPCB Part #
C20344868
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 24MHz 26 3.75KB 64KB 8 Bit Built-in+External FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z8F6481QK024XK

* Images are for reference only

Z8F6481QK024XK
Extended
Manufacturer

Zilog

MFR.Part #
Z8F6481QK024XK
JLCPCB Part #
C20344868
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 24MHz 26 3.75KB 64KB 8 Bit Built-in+External FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z8F6481QK024XK Specifications

Z8F6481QK024XK technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageQFN-32(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
RAM Size3.75KB
Core Size8 Bit
CPU CoreeZ8
Number of I/O26
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8F6481QK024XK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z8F6481QK024XK Documents

Z8F6481QK024XK datasheets or manufacturer documentation.

Datasheet: Z8F6481QK024XK Datasheet (PDF)

Z8F6481QK024XK Schematic Symbol & PCB Footprint

The Z8F6481QK024XK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.