Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z8F0123HH005SG2156
Z8F0123HH005SG2156
Extended
* Images are for reference only
Z8F0123HH005SG2156
Attributes
Value
Manufacturer
Zilog
MFR.Part #
Z8F0123HH005SG2156
JLCPCB Part #
C6338019
Package
SSOP-20
Description
0℃~+70℃ 10bit 16 1KB 2.7V~3.6V 256Byte 5MHz 8 Bit Built-in FLASH eZ8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageSSOP-20
Operating Temperature0℃~+70℃
CPU Maximum Speed5MHz
Program Memory TypeFLASH
Program Storage Size1KB
Voltage - Supply2.7V~3.6V
RAM Size256Byte
Core Size8 Bit
CPU CoreeZ8
Number of I/O16
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. Z8F0123HH005SG2156
Z8F0123HH005SG2156

* Images are for reference only

Z8F0123HH005SG2156

Extended
Manufacturer

Zilog

MFR.Part #
Z8F0123HH005SG2156
JLCPCB Part #
C6338019
Package
SSOP-20
Description
0℃~+70℃ 10bit 16 1KB 2.7V~3.6V 256Byte 5MHz 8 Bit Built-in FLASH eZ8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z8F0123HH005SG2156

* Images are for reference only

Z8F0123HH005SG2156
Extended
Manufacturer

Zilog

MFR.Part #
Z8F0123HH005SG2156
JLCPCB Part #
C6338019
Package
SSOP-20
Description
0℃~+70℃ 10bit 16 1KB 2.7V~3.6V 256Byte 5MHz 8 Bit Built-in FLASH eZ8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z8F0123HH005SG2156 Specifications

Z8F0123HH005SG2156 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageSSOP-20
Operating Temperature0℃~+70℃
CPU Maximum Speed5MHz
Program Memory TypeFLASH
Program Storage Size1KB
Voltage - Supply2.7V~3.6V
RAM Size256Byte
Core Size8 Bit
CPU CoreeZ8
Number of I/O16
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z8F0123HH005SG2156. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z8F0123HH005SG2156 Documents

Z8F0123HH005SG2156 datasheets or manufacturer documentation.

Datasheet: Z8F0123HH005SG2156 Datasheet (PDF)

Z8F0123HH005SG2156 Schematic Symbol & PCB Footprint

The Z8F0123HH005SG2156 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.