Z86E4016AEG
Extended
* Images are for reference only
Z86E4016AEG
Attributes
Value
Manufacturer
MFR.Part #
Z86E4016AEG
JLCPCB Part #
C2640930
Package
QFP-44(10x10)
Description
-40℃~+105℃ 16MHz 236Byte 32 4.5V~5.5V 4KB 8 Bit Built-in OTP Z8 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerZilog
PackageQFP-44(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed16MHz
Program Memory TypeOTP
Program Storage Size4KB
Voltage - Supply4.5V~5.5V
RAM Size236Byte
Core Size8 Bit
CPU CoreZ8
Number of I/O32
Oscillator TypeBuilt-in