
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | DIP-40 | |
| CPU Maximum Speed | 12MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| CPU Core | Others | |
| Number of I/O | 32 |

* Images are for reference only
Z86C9012PEG
Extended- Manufacturer
- MFR.Part #
- Z86C9012PEG
- JLCPCB Part #
- C2640914
- Package
- DIP-40
- Description
- 12MHz 32 4.75V~5.25V Others DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z86C9012PEG
- JLCPCB Part #
- C2640914
- Package
- DIP-40
- Description
- 12MHz 32 4.75V~5.25V Others DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z86C9012PEG Specifications
Z86C9012PEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Zilog | |
| Package | DIP-40 | |
| CPU Maximum Speed | 12MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| CPU Core | Others | |
| Number of I/O | 32 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z86C9012PEG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z86C9012PEG Documents
Z86C9012PEG datasheets or manufacturer documentation.
Datasheet: Z86C9012PEG Datasheet (PDF)
Z86C9012PEG Schematic Symbol & PCB Footprint
The Z86C9012PEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.