
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Zilog | |
| Package | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 3MHz | |
| Voltage - Supply | 650mV~6V | |
| Topology | Boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXD2141A18DER-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Zilog | |
| Package | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Boost | |
| Frequency - Switching | 3MHz | |
| Voltage - Supply | 650mV~6V | |
| Topology | Boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXD2141A18DER-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXD2141A18DER-G datasheets or manufacturer documentation.
Datasheet: IXD2141A18DER-G Datasheet (PDF)
The IXD2141A18DER-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.