WT100E1W-053R-004 - 1
WT100E1W-053R-004 - 2
WT100E1W-053R-004 - 3
Extended1/3
* Images are for reference only
WT100E1W-053R-004
Attributes
Value
Manufacturer
MFR.Part #
WT100E1W-053R-004
JLCPCB Part #
C49452122
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1A 1mm 3.4mm 4.3mm 50V 5P 7mm Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerZGWD
PackageSMD,P=1mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
Current Rating1A
Pins Structure1x5P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board4.3mm
X-Length of Bottom Edge on Board (Spacing Line)7mm
Contact PlatingTin
Number of Pins5P
Pitch1mm
Contact MaterialCopper alloy
Z-Height of the Board3.4mm
Plastic MaterialLCP
Number of PINs Per Row5