
- Manufacturer
- MFR.Part #
- AZ2250-1A-220AF
- JLCPCB Part #
- C20258234
- Package
- -
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15A、40A 15ms 20.1mm 220V 27mm 28V@DC、277V@AC 32.2mm 40A@277VAC 500mW 50mΩ AgSnO2 - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 500mW | |
| Length | 32.2mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A、40A | |
| Coil Voltage | 220V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 20.1mm | |
| Contact Rating | 40A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27mm |

* Images are for reference only
AZ2250-1A-220AF
Extended- Manufacturer
- MFR.Part #
- AZ2250-1A-220AF
- JLCPCB Part #
- C20258234
- Package
- -
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15A、40A 15ms 20.1mm 220V 27mm 28V@DC、277V@AC 32.2mm 40A@277VAC 500mW 50mΩ AgSnO2 - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AZ2250-1A-220AF
- JLCPCB Part #
- C20258234
- Package
- -
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15A、40A 15ms 20.1mm 220V 27mm 28V@DC、277V@AC 32.2mm 40A@277VAC 500mW 50mΩ AgSnO2 - Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ2250-1A-220AF Specifications
AZ2250-1A-220AF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 500mW | |
| Length | 32.2mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A、40A | |
| Coil Voltage | 220V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 20.1mm | |
| Contact Rating | 40A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ2250-1A-220AF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ2250-1A-220AF Documents
AZ2250-1A-220AF datasheets or manufacturer documentation.
Datasheet: AZ2250-1A-220AF Datasheet (PDF)
AZ2250-1A-220AF Schematic Symbol & PCB Footprint
The AZ2250-1A-220AF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.