Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCMI160808U1R8KT
SCMI160808U1R8KT - 1
SCMI160808U1R8KT - 2
SCMI160808U1R8KT - 3
SCMI160808U1R8KT - 4
Extended1/4
* Images are for reference only
SCMI160808U1R8KT
Attributes
Value
Manufacturer
Yanchuang
MFR.Part #
SCMI160808U1R8KT
JLCPCB Part #
C479883
Package
0603
Description
1.8uH 25@10MHz 25mA 55MHz 750mΩ Multilayer inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0603
Inductance1.8uH
TypeMultilayer inductor
Q @ Frequency25@10MHz
Frequency - Self Resonant55MHz
Tolerance±10%
Current Rating25mA
DC Resistance(DCR)750mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCMI160808U1R8KT
SCMI160808U1R8KT

* Images are for reference only

SCMI160808U1R8KT

Extended
Manufacturer

Yanchuang

MFR.Part #
SCMI160808U1R8KT
JLCPCB Part #
C479883
Package
0603
Description
1.8uH 25@10MHz 25mA 55MHz 750mΩ Multilayer inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCMI160808U1R8KT

* Images are for reference only

SCMI160808U1R8KT
Extended
Manufacturer

Yanchuang

MFR.Part #
SCMI160808U1R8KT
JLCPCB Part #
C479883
Package
0603
Description
1.8uH 25@10MHz 25mA 55MHz 750mΩ Multilayer inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCMI160808U1R8KT Specifications

SCMI160808U1R8KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0603
Inductance1.8uH
TypeMultilayer inductor
Q @ Frequency25@10MHz
Frequency - Self Resonant55MHz
Tolerance±10%
Current Rating25mA
DC Resistance(DCR)750mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCMI160808U1R8KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCMI160808U1R8KT Documents

SCMI160808U1R8KT datasheets or manufacturer documentation.

Datasheet: SCMI160808U1R8KT Datasheet (PDF)

SCMI160808U1R8KT Schematic Symbol & PCB Footprint

The SCMI160808U1R8KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.