YT103-24VDC-1CS
Extended
* Images are for reference only
YT103-24VDC-1CS
Attributes
Value
Manufacturer
MFR.Part #
YT103-24VDC-1CS
JLCPCB Part #
C19193873
Package
DIP-6
Description
DIP-6 Signal Relays ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerYONGNENG
PackageDIP-6
Operating Temperature-30℃~+85℃
Switching Voltage(Max)28V@DC、250V@AC
Coil Resistance2.88kΩ
Contact FormOne set of changeover: 1C (SPDT)
Coil Rated Power200mW
Length15.5mm
Operate Time10ms
Switching Current(Max)3A
Contact MaterialSilver Alloy
Coil Voltage24V
Release Time4ms
Height11.3mm
Contact Rating3A@250VAC、3A@28VDC
Contact Resistance100mΩ
Width10.4mm