Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEE1S1212DC
MEE1S1212DC
Extended
* Images are for reference only
MEE1S1212DC
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
MEE1S1212DC
JLCPCB Part #
C5382284
Package
DIP-4
Description
1 1.5kV 10.8V~13.2V 12V 1W 84mA 90% Short Circuit Protection、Over-temperature protection DIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageDIP-4
Conversion Efficiency90%
Output Current(Max)84mA
Output Power1W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MEE1S1212DC
MEE1S1212DC

* Images are for reference only

MEE1S1212DC

Extended
Manufacturer

YLPTEC

MFR.Part #
MEE1S1212DC
JLCPCB Part #
C5382284
Package
DIP-4
Description
1 1.5kV 10.8V~13.2V 12V 1W 84mA 90% Short Circuit Protection、Over-temperature protection DIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEE1S1212DC

* Images are for reference only

MEE1S1212DC
Extended
Manufacturer

YLPTEC

MFR.Part #
MEE1S1212DC
JLCPCB Part #
C5382284
Package
DIP-4
Description
1 1.5kV 10.8V~13.2V 12V 1W 84mA 90% Short Circuit Protection、Over-temperature protection DIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MEE1S1212DC Specifications

MEE1S1212DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageDIP-4
Conversion Efficiency90%
Output Current(Max)84mA
Output Power1W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEE1S1212DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MEE1S1212DC Documents

MEE1S1212DC datasheets or manufacturer documentation.

Datasheet: MEE1S1212DC Datasheet (PDF)

MEE1S1212DC Schematic Symbol & PCB Footprint

The MEE1S1212DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.