Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IHA0109D1509
IHA0109D1509
Extended
* Images are for reference only
IHA0109D1509
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
IHA0109D1509
JLCPCB Part #
C18212412
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -9V、15V 100kHz 100mVp-p 100uF 1W 2 33mA、55mA 3kV 78% 8.1V~9.9V Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+105℃
Output Current(Max)33mA、55mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency78%
Voltage - Supply8.1V~9.9V
Capacitive Load(Max)100uF
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-9V、15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IHA0109D1509
IHA0109D1509

* Images are for reference only

IHA0109D1509

Extended
Manufacturer

YLPTEC

MFR.Part #
IHA0109D1509
JLCPCB Part #
C18212412
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -9V、15V 100kHz 100mVp-p 100uF 1W 2 33mA、55mA 3kV 78% 8.1V~9.9V Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHA0109D1509

* Images are for reference only

IHA0109D1509
Extended
Manufacturer

YLPTEC

MFR.Part #
IHA0109D1509
JLCPCB Part #
C18212412
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -9V、15V 100kHz 100mVp-p 100uF 1W 2 33mA、55mA 3kV 78% 8.1V~9.9V Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHA0109D1509 Specifications

IHA0109D1509 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+105℃
Output Current(Max)33mA、55mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency78%
Voltage - Supply8.1V~9.9V
Capacitive Load(Max)100uF
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-9V、15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHA0109D1509. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHA0109D1509 Documents

IHA0109D1509 datasheets or manufacturer documentation.

Datasheet: IHA0109D1509 Datasheet (PDF)

IHA0109D1509 Schematic Symbol & PCB Footprint

The IHA0109D1509 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.