Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. NV0914AH3I155D30N122.88
NV0914AH3I155D30N122.88 - 1
NV0914AH3I155D30N122.88 - 2
NV0914AH3I155D30N122.88 - 3
Extended1/3
* Images are for reference only
NV0914AH3I155D30N122.88
Attributes
Value
Manufacturer
XTALTQ
MFR.Part #
NV0914AH3I155D30N122.88
JLCPCB Part #
C3002520
Package
SMD-6,9.4x14.7mm
Description
-40℃~+85℃ 0V~3.3V 122.88MHz 3.3V HCMOS ±15ppm ±30ppm SMD-6,9.4x14.7mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerXTALTQ
PackageSMD-6,9.4x14.7mm
Operating Temperature-40℃~+85℃
Control voltage range / center0V~3.3V
Output TypeHCMOS
Voltage - Supply3.3V
Absolute Pull Range (APR)±30ppm
Frequency Stability±15ppm
Frequency122.88MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. NV0914AH3I155D30N122.88
NV0914AH3I155D30N122.88

* Images are for reference only

NV0914AH3I155D30N122.88

Extended
Manufacturer

XTALTQ

MFR.Part #
NV0914AH3I155D30N122.88
JLCPCB Part #
C3002520
Package
SMD-6,9.4x14.7mm
Description
-40℃~+85℃ 0V~3.3V 122.88MHz 3.3V HCMOS ±15ppm ±30ppm SMD-6,9.4x14.7mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV0914AH3I155D30N122.88

* Images are for reference only

NV0914AH3I155D30N122.88
Extended
Manufacturer

XTALTQ

MFR.Part #
NV0914AH3I155D30N122.88
JLCPCB Part #
C3002520
Package
SMD-6,9.4x14.7mm
Description
-40℃~+85℃ 0V~3.3V 122.88MHz 3.3V HCMOS ±15ppm ±30ppm SMD-6,9.4x14.7mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV0914AH3I155D30N122.88 Specifications

NV0914AH3I155D30N122.88 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerXTALTQ
PackageSMD-6,9.4x14.7mm
Operating Temperature-40℃~+85℃
Control voltage range / center0V~3.3V
Output TypeHCMOS
Voltage - Supply3.3V
Absolute Pull Range (APR)±30ppm
Frequency Stability±15ppm
Frequency122.88MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NV0914AH3I155D30N122.88. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NV0914AH3I155D30N122.88 Documents

NV0914AH3I155D30N122.88 datasheets or manufacturer documentation.

Datasheet: NV0914AH3I155D30N122.88 Datasheet (PDF)

NV0914AH3I155D30N122.88 Schematic Symbol & PCB Footprint

The NV0914AH3I155D30N122.88 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.