Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. XR6826T151MHL8
XR6826T151MHL8 - 1
XR6826T151MHL8 - 2
XR6826T151MHL8 - 3
XR6826T151MHL8 - 4
Extended1/4
* Images are for reference only
XR6826T151MHL8
Attributes
Value
Manufacturer
XR
MFR.Part #
XR6826T151MHL8
JLCPCB Part #
C22447619
Package
Plugin,D=22.5mm
Description
0.8mm 150uH 5A 8A Toroidal inductor ±10% 插件,D=22.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerXR
PackagePlugin,D=22.5mm
Current - Saturation(Isat)8A
Inductance150uH
TypeToroidal inductor
Tolerance±10%
Current Rating5A
Wire Diameter0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. XR6826T151MHL8
XR6826T151MHL8

* Images are for reference only

XR6826T151MHL8

Extended
Manufacturer

XR

MFR.Part #
XR6826T151MHL8
JLCPCB Part #
C22447619
Package
Plugin,D=22.5mm
Description
0.8mm 150uH 5A 8A Toroidal inductor ±10% 插件,D=22.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR6826T151MHL8

* Images are for reference only

XR6826T151MHL8
Extended
Manufacturer

XR

MFR.Part #
XR6826T151MHL8
JLCPCB Part #
C22447619
Package
Plugin,D=22.5mm
Description
0.8mm 150uH 5A 8A Toroidal inductor ±10% 插件,D=22.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR6826T151MHL8 Specifications

XR6826T151MHL8 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerXR
PackagePlugin,D=22.5mm
Current - Saturation(Isat)8A
Inductance150uH
TypeToroidal inductor
Tolerance±10%
Current Rating5A
Wire Diameter0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR6826T151MHL8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XR6826T151MHL8 Documents

XR6826T151MHL8 datasheets or manufacturer documentation.

Datasheet: XR6826T151MHL8 Datasheet (PDF)

XR6826T151MHL8 Schematic Symbol & PCB Footprint

The XR6826T151MHL8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.