Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RDQ150110S24
RDQ150110S24 - 1
Mechanical Assembly
* Images are for reference only
RDQ150110S24
Attributes
Value
Manufacturer
XP Power
MFR.Part #
RDQ150110S24
JLCPCB Part #
C6642661
Package
DIP-9
Description
-40°C ~ 100°C 1 150 W 160V 2.25 kV 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) 24V 6.5A 66V 9-DIP Module 91% Enable, Active High ITE (commercial), railway Isolation module Remote on/off, OTP, OVP, SCP, UVLO Through hole DIP-9 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP-9
Packaging/Housing9-DIP Module
Voltage - Input (maximum value)160V
typeIsolation module
characteristicRemote on/off, OTP, OVP, SCP, UVLO
Size/Size2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Output count1
Voltage - Input (minimum value)66V
efficiency91%
Power (W)150 W
Voltage - Isolation2.25 kV
Voltage - Output 124V
working temperature-40°C ~ 100°C
Control characteristicsEnable, Active High
applicationITE (commercial), railway
Installation typeThrough hole
Current output (maximum value)6.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RDQ150110S24
RDQ150110S24

* Images are for reference only

RDQ150110S24

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
RDQ150110S24
JLCPCB Part #
C6642661
Package
DIP-9
Description
-40°C ~ 100°C 1 150 W 160V 2.25 kV 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) 24V 6.5A 66V 9-DIP Module 91% Enable, Active High ITE (commercial), railway Isolation module Remote on/off, OTP, OVP, SCP, UVLO Through hole DIP-9 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDQ150110S24

* Images are for reference only

RDQ150110S24
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
RDQ150110S24
JLCPCB Part #
C6642661
Package
DIP-9
Description
-40°C ~ 100°C 1 150 W 160V 2.25 kV 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) 24V 6.5A 66V 9-DIP Module 91% Enable, Active High ITE (commercial), railway Isolation module Remote on/off, OTP, OVP, SCP, UVLO Through hole DIP-9 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDQ150110S24 Specifications

RDQ150110S24 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP-9
Packaging/Housing9-DIP Module
Voltage - Input (maximum value)160V
typeIsolation module
characteristicRemote on/off, OTP, OVP, SCP, UVLO
Size/Size2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Output count1
Voltage - Input (minimum value)66V
efficiency91%
Power (W)150 W
Voltage - Isolation2.25 kV
Voltage - Output 124V
working temperature-40°C ~ 100°C
Control characteristicsEnable, Active High
applicationITE (commercial), railway
Installation typeThrough hole
Current output (maximum value)6.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDQ150110S24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RDQ150110S24 Documents

RDQ150110S24 datasheets or manufacturer documentation.

Datasheet: RDQ150110S24 Datasheet (PDF)

RDQ150110S24 Schematic Symbol & PCB Footprint

The RDQ150110S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.