Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JTL6048S05
JTL6048S05 - 1
Mechanical Assembly
* Images are for reference only
JTL6048S05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JTL6048S05
JLCPCB Part #
C6578843
Package
DIP-6
Description
-40°C ~ 85°C 1 1.6 kV 12A 18V 2.00" Length x 1.00" Width x 0.45" Height (50.8mm x 25.4mm x 11.4mm) 5V 6-DIP Module 60 W 62368-1 75V 93% Enable, Active High ITE (Commercial) Isolation module Remote On/Off, OVP, SCP Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP-6
Packaging/Housing6-DIP Module
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote On/Off, OVP, SCP
Size/Size2.00" Length x 1.00" Width x 0.45" Height (50.8mm x 25.4mm x 11.4mm)
Output count1
Voltage - Input (minimum value)18V
efficiency93%
Power (W)60 W
Voltage - Isolation1.6 kV
Voltage - Output 15V
working temperature-40°C ~ 85°C
Control characteristicsEnable, Active High
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)12A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JTL6048S05
JTL6048S05

* Images are for reference only

JTL6048S05

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JTL6048S05
JLCPCB Part #
C6578843
Package
DIP-6
Description
-40°C ~ 85°C 1 1.6 kV 12A 18V 2.00" Length x 1.00" Width x 0.45" Height (50.8mm x 25.4mm x 11.4mm) 5V 6-DIP Module 60 W 62368-1 75V 93% Enable, Active High ITE (Commercial) Isolation module Remote On/Off, OVP, SCP Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTL6048S05

* Images are for reference only

JTL6048S05
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JTL6048S05
JLCPCB Part #
C6578843
Package
DIP-6
Description
-40°C ~ 85°C 1 1.6 kV 12A 18V 2.00" Length x 1.00" Width x 0.45" Height (50.8mm x 25.4mm x 11.4mm) 5V 6-DIP Module 60 W 62368-1 75V 93% Enable, Active High ITE (Commercial) Isolation module Remote On/Off, OVP, SCP Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JTL6048S05 Specifications

JTL6048S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP-6
Packaging/Housing6-DIP Module
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote On/Off, OVP, SCP
Size/Size2.00" Length x 1.00" Width x 0.45" Height (50.8mm x 25.4mm x 11.4mm)
Output count1
Voltage - Input (minimum value)18V
efficiency93%
Power (W)60 W
Voltage - Isolation1.6 kV
Voltage - Output 15V
working temperature-40°C ~ 85°C
Control characteristicsEnable, Active High
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)12A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JTL6048S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JTL6048S05 Documents

JTL6048S05 datasheets or manufacturer documentation.

Datasheet: JTL6048S05 Datasheet (PDF)

JTL6048S05 Schematic Symbol & PCB Footprint

The JTL6048S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.