Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JSM1048S12
JSM1048S12 - 1
Mechanical Assembly
* Images are for reference only
JSM1048S12
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JSM1048S12
JLCPCB Part #
C6645190
Package
DIP
Description
-40°C ~ 100°C 0.89 1 1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm) 1.5 kV 10 W 12V 36V 6-DIP Module, 5 Leads 62368-1 75V 830mA ITE (Commercial) Isolation module SCP,UVLO Through Hole DIP Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP
Packaging/Housing6-DIP Module, 5 Leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicSCP,UVLO
Size/Size1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm)
Output count1
Voltage - Input (minimum value)36V
efficiency0.89
Power (W)10 W
Voltage - Isolation1.5 kV
Voltage - Output 112V
working temperature-40°C ~ 100°C
applicationITE (Commercial)
Installation typeThrough Hole
Standard number62368-1
Current output (maximum value)830mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JSM1048S12
JSM1048S12

* Images are for reference only

JSM1048S12

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JSM1048S12
JLCPCB Part #
C6645190
Package
DIP
Description
-40°C ~ 100°C 0.89 1 1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm) 1.5 kV 10 W 12V 36V 6-DIP Module, 5 Leads 62368-1 75V 830mA ITE (Commercial) Isolation module SCP,UVLO Through Hole DIP Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM1048S12

* Images are for reference only

JSM1048S12
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JSM1048S12
JLCPCB Part #
C6645190
Package
DIP
Description
-40°C ~ 100°C 0.89 1 1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm) 1.5 kV 10 W 12V 36V 6-DIP Module, 5 Leads 62368-1 75V 830mA ITE (Commercial) Isolation module SCP,UVLO Through Hole DIP Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM1048S12 Specifications

JSM1048S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP
Packaging/Housing6-DIP Module, 5 Leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicSCP,UVLO
Size/Size1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm)
Output count1
Voltage - Input (minimum value)36V
efficiency0.89
Power (W)10 W
Voltage - Isolation1.5 kV
Voltage - Output 112V
working temperature-40°C ~ 100°C
applicationITE (Commercial)
Installation typeThrough Hole
Standard number62368-1
Current output (maximum value)830mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM1048S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM1048S12 Documents

JSM1048S12 datasheets or manufacturer documentation.

Datasheet: JSM1048S12 Datasheet (PDF)

JSM1048S12 Schematic Symbol & PCB Footprint

The JSM1048S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.