
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -20℃~+80℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 31.15mm | |
| Capacitive Load(Max) | 250uF | |
| Voltage - Supply | 10V~17V | |
| Height | 10.2mm | |
| Switching Frequency | 250kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage | |
| Width | 20.32mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 52mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JHL0612D12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 250mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -20℃~+80℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 31.15mm | |
| Capacitive Load(Max) | 250uF | |
| Voltage - Supply | 10V~17V | |
| Height | 10.2mm | |
| Switching Frequency | 250kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage | |
| Width | 20.32mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 52mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JHL0612D12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JHL0612D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.