Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JCJ1048S2V5
JCJ1048S2V5
Extended
* Images are for reference only
JCJ1048S2V5
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JCJ1048S2V5
JLCPCB Part #
C7291533
Package
DIP,31.8x20.3mm
Description
1 2.5V 36V~75V 3A 84% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Output Current(Max)3A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+100℃
Number of Outputs1
Conversion Efficiency84%
FunctionStep-down type
TypePlastic encapsulated type
Length31.75mm
Voltage - Supply36V~75V
Capacitive Load(Max)2200uF
Switching Frequency330kHz
Height10.16mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width20.32mm
Output Voltage2.5V
Quiescent Supply Current10mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. JCJ1048S2V5
JCJ1048S2V5

* Images are for reference only

JCJ1048S2V5

Extended
Manufacturer

XP Power

MFR.Part #
JCJ1048S2V5
JLCPCB Part #
C7291533
Package
DIP,31.8x20.3mm
Description
1 2.5V 36V~75V 3A 84% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCJ1048S2V5

* Images are for reference only

JCJ1048S2V5
Extended
Manufacturer

XP Power

MFR.Part #
JCJ1048S2V5
JLCPCB Part #
C7291533
Package
DIP,31.8x20.3mm
Description
1 2.5V 36V~75V 3A 84% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCJ1048S2V5 Specifications

JCJ1048S2V5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,31.8x20.3mm
Output Current(Max)3A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+100℃
Number of Outputs1
Conversion Efficiency84%
FunctionStep-down type
TypePlastic encapsulated type
Length31.75mm
Voltage - Supply36V~75V
Capacitive Load(Max)2200uF
Switching Frequency330kHz
Height10.16mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection
Width20.32mm
Output Voltage2.5V
Quiescent Supply Current10mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCJ1048S2V5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JCJ1048S2V5 Documents

JCJ1048S2V5 datasheets or manufacturer documentation.

Datasheet: JCJ1048S2V5 Datasheet (PDF)

JCJ1048S2V5 Schematic Symbol & PCB Footprint

The JCJ1048S2V5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.